VishayRCG0402220KJNEDEnsamble fijo de resistor en una sola superficie
Res Thick Film 0402 220K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 220K | |
| 5% | |
| 50 | |
| No | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 0402 | |
| Pad | |
| 2 | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.35 | |
| 0.00065 | |
| Surface Mount |
This is a RCG0402220KJNED fixed single surface-mount resistor from Vishay. This product has a resistance value of F Ohm. This dependable part has a power rating of 8 W. Its temperature coefficient is Right Angle ppm/°C. This device is made with terminal block technology. It is reliable with a failure rate grade of Cable Mount. The RCG0402220KJNED part has a 8 termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

