| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| Rail to Rail Input/Output | |
| 12 | |
| 0.0005%@2000Ohm | |
| Single | |
| 2-Channel Stereo | |
| 50 | |
| 3@±15V@-40C to 125C | |
| ±2 | |
| ±3|±5|±9|±12|±15 | |
| ±16 | |
| 0.5@±15V@-40C to 125C | |
| 9@±15V@-40C to 125C | |
| Dual | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
With this general purpose amplifier RC4580IPWR OP amp from Texas Instruments you will be able to amplify the difference between two voltages in no time. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2 V and maximum of ±16 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with bipolar technology. It has 2 channels per chip. This device uses dual power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

