YageoRC0201FR-0747K5LEnsamble fijo de resistor en una sola superficie
Res Thick Film 0201 47.5K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 47.5K | |
| 1% | |
| 25 | |
| No | |
| 0.05 (1/20) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0201 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0201 | |
| 0.6 | |
| 0.3 | |
| 0.23 | |
| Surface Mount |
Use this RC0201FR-0747K5L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 47.5K Ohm. This durable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. It has a tolerance of 1%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

