SL Power / Advanced EnergyPW170KB1203F01Adaptador incorporado externo
Plug-In Adapter Single-OUT 12V 1.2A 15W
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.60.18 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 1.2 | |
| 15 | |
| 3000VAC | |
| 1% | |
| 5% | |
| 0.4@90VAC | |
| 47 to 63 | |
| 18(Min)@115VAC | |
| IEC 320 C14 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 1%(Max) | |
| Overload|Short Circuit|Over Voltage | |
| 0 | |
| 40 | |
| Mounting | Desktop |
| Package Height | 32 |
| Package Width | 46 |
| Package Length | 84 |
Use electrical sub-system energy to power your electronic devices using a switching PW170KB1203F01 portable external plug-in adapter from SL Power Electronics. This part's single output can handle a current up to 1.2 A. This part has an input voltage of 100 to 240 V. It has a fixed output that has a voltage of 12 V and maximum output power of 15 W. This part has a temperature range of 0 °C to 40 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
