C&KPTS645SK43SMTR92 LFSConmutador táctil
Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.05@12VDC | |
| 250VAC | |
| 100000 | |
| 100 | |
| 100000 | |
| 2.55 | |
| Red | |
| 0.85 | |
| 2 | |
| 6.5 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 1.5 | |
| 4.5 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6 | |
| 6 | |
| 3.45 | |
| 6 | |
| 9 | |
| 4.3 | |
| Silver |
Apply pressure and turn your circuit on with this PTS645SK43SMTR92LFS tactile switch from C&K Components. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 60 °C. The PTS645SK43SMTR92LFS tactile switch has a gull wing termination style. The maximum DC voltage rating is 12 VDC. This product is 6 mm long, 4.3 mm tall and 9 mm deep. This round button actuator is 0.85 mm long.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

