AmphenolPT08CP-8-4SWConector circular
Conn Circular SKT 4 POS Crimp RA Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| W | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| 8-4 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 20.21 | |
| 48.41 | |
| 22.02 |
This miniature cylindrical PT08CP-8-4SW connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 8-4. It has a right angle body orientation. This socket type connector's 4 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It uses the crimp termination method. This product is 48.41 mm long and 22.02 mm tall with a diameter of 20.21 mm. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

