AmphenolPT07A-12-8S(005)Conector circular
Conn Circular SKT 8 POS Solder ST Jam Nut 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Solder | |
| 12-8 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Anodic Coating | |
| 5 | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 23.54 | |
| 31.75 | |
| 31.75 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT07A-12-8S(005) connector from Amphenol is right for you. It has a receptacle type gender. Its shell size is 12-8. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 23.54 mm long, 31.75 mm tall and 31.75 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

