Un 10-25% de rebaja
VishayPR01000104702JR500Resistor sujeto a orificio pasante simple
Res Metal Film 47K Ohm 5% 1W ±250ppm/°C Conformal Coated AXL T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 47K | |
| 5% | |
| 350 | |
| 1 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| Yes | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.5 | |
| 8 | |
| 0.212 | |
| 0.58 | |
| Through Hole |
In addition to being very cost-effective, the PR01000104702JR500 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 47K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±250 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 8 mm long. The PR01000104702JR500 part has an axial termination style. It has a tolerance of 5%. This device utilizes metal film technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

