Microchip TechnologyPIC32MX340F512H-80I/MRMicrocontrollers - MCUs

MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 64-Pin QFN EP Tube

This PIC32MX340F512H-80I/MR microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 80 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 3.6 V. This is a 32 bit processor. Its ADC resolution is 10. Its flash program memory is 512KB. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 40 Minimum 120
  • Manufacturer Lead Time:
    7 semanas
    • Price: $8.161
    1. 120+$8.161
    2. 1000+$8.079
    3. 2000+$7.999
    4. 3000+$7.919
    5. 4000+$7.839
    6. 5000+$7.761
    7. 6000+$7.683
    8. 10000+$7.607
    9. 15000+$7.530
    10. 20000+$7.455

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.