Microchip TechnologyPIC24EP512GU810-I/PFMicrocontrollers - MCUs

MCU 16-bit PIC RISC 536KB Flash 3.3V Automotive AEC-Q100 100-Pin TQFP Tray

Numerous circuit components and their functionalities can be centralized into one single unit with the PIC24EP512GU810-I/PF microcontroller from Microchip Technology! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 60 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This is a 16 bit processor. Its ADC resolution is 12/12. Its flash program memory is 536KB. This device is based on the PIC core architecture.

300 piezas: Se puede enviar en 7 días

    Total$11.70Price for 1

    • Se puede enviar en 7 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 300 piezas
      • Price: $11.700

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.