Microchip TechnologyPDS-204GCO/ACAlimentación a través de Ethernet
4 Port PoE, 2 Port SFP, 90W Per Port, IEEE 802.3bt-compliant, IP67-Rated Outdoor PoE Switch
PDS-204GCO is a next-generation outdoor Power over Ethernet (PoE) switch for smart cities. It allows Wi-Fi® access points, security network cameras and many other IoT devices to receive power and data over standard Ethernet cables, leaving network infrastructure completely unaltered.
With an IP67 rating, PDS-204GCO complies with the highest outdoor environment standards and enables easy installation without the need to open the unit.
The PDS-204GCO includes four PoE Giga ports with a total output power of 150W. It supports the IEEE® 802.3bt Type 4 standard and contains two fiber links that support 1G or 2.5G speeds each. It supports advanced network features to meet the highest cyber security threats at all network levels and enables multiple network topologies such as network daisy chain or ring for easy installation and network redundancy.
It also offers surge protection for both the AC and the PoE ports, ensuring the indoor equipment is protected from outdoor surges.
Product Features
- Four-port Gigabit 802.3bt PoE and two-port 1G/2.5G SFP
- Supports IEEE 802.3bt Type 4 standard PDs with an output power of up to 90W per port and a total power of 150W
- Supports robust L2 features include advanced VLAN management and translation, Quality of Service (QoS)-rich features, multiple and rapid spanning tree protocol (IEEE 802.1w and IEEE 802.1s) and link aggregation (IEEE 802.1ad)
- Supports advanced network features for network redundancy and high availability including 1:1 port protection (G.8031) and ring protection (G.8032)
- Supports robust security features in all security levels: user access level, device management level and network data frames reception and transmission level
- Easy remote network management by a web browser, CLIs and SNMPv3
- Extended temperature range: −40°C to 50°C
- Integral surge protection
- Outdoor rated: IP67
- Plug-and-play installation (installer does not have to open unit)
- Includes the pole mounting kit
| Compliant | |
| 5A991.b.1 | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| IEEE 802.3bt | |
| 4 | |
| 55 | |
| 150 | |
| 2.5 | |
| 50|60 | |
| RJ45 | |
| -40 | |
| 50 | |
| Mounting | Pole |
| Package Height | 85 mm |
| Package Width | 195 mm |
| Package Length | 225 mm |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

