Pulse Electronics CorporationPA0515.321NLTMontaje superficial de inductores
Inductor Power Bead Shielded Wirewound 0.325uH 20% 35A 0.00063Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Bead | |
| Wirewound | |
| Shielded | |
| 0.325u | |
| 20% | |
| 35 | |
| 43 | |
| 0.00063(Typ) | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 11.18 | |
| Surface Mount | |
| 11.18 | |
| 9 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power bead PA0515.321NLT surface mount inductor from Pulse is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 35 A with a maximum resistance of 630u Ohm. It has an inductance of 325n H. This product is 11.18 mm long, 9 mm tall and 11.18 mm deep. This device utilizes wirewound technology. It has a tolerance of 20%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

