Un 50-75% de rebaja
VishayNTCS0603E3153FMTTermistores
Thermistor NTC 15K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3600K -4 to -3.5 T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| -4 to -3.5 | |
| -3.96%/K | |
| <4 | |
| 5 to 15 | |
| 3600 | |
| 3600 to 3850 | |
| ±1% | |
| -55 | |
| 150 | |
| 15000 | |
| 6000 to 25000 | |
| ±1 | |
| < ±2 | |
| 125m | |
| Temperature Sensing|Temperature Protection|Temperature Compensation | |
| Glass | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
This NTCS0603E3153FMT thermistor from Vishay is a great way to measure temperature while taking up no space. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. It has 2 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

