VishayNS010100R0FE12Resistor sujeto a orificio pasante simple

Res Wirewound 100 Ohm 1% 10W ±20ppm/°C Silicone AXL Bulk

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their NS010100R0FE12 fixed single through-hole resistor. This product has a resistance value of 100 Ohm. This durable part has a power rating of 10 W. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with wirewound technology. It has a tolerance of 1%. This product is 45.21 mm long. The NS010100R0FE12 part has an axial termination style. This part has an operating temperature of -65 to 250 °C.

Import TariffMay apply to this part

94 piezas: Se puede enviar en 2 días

    Total$1.15Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2344+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Méjico
      • In Stock: 94 piezas
      • Price: $1.1491

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.