NIC ComponentsNMC1210X7R106K16TRPLPFCapacitor cerámico multicapa
Cap Ceramic 10uF 16V X7R 10% Pad SMD 1210 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10uF | |
| 10% | |
| 16VDC | |
| Ultra Low | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 3.2 X 2.5 X 2.2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 2.2(Max) |
Do you need a capacitor with high stability and low losses? Then this NMC1210X7R106K16TRPLPF multilayer ceramic capacitor from NIC Components is the solution you are looking for! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 2.8(Max) mm tall and 2.5 mm deep. Its capacitance value is 10uF. It has a tolerance of 10%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

