Reduced Price

NIC ComponentsNMC1206NPO5R1C50TRPFCapacitor cerámico multicapa

Cap Ceramic 5.1pF 50V C0G 0.25pF Pad SMD 1206 125°C T/R

This NMC1206NPO5R1C50TRPF multilayer ceramic capacitor from NIC Components offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 5.1pF. This product is 3.2 mm long, 1.8(Max) mm tall and 1.6 mm deep.

Import TariffMay apply to this part

3,202 piezas: Se puede enviar mañana

    Total$0.03Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1553+
      Manufacturer Lead Time:
      17 semanas
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Taiwán
         
      • Price: $0.0301
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1553+
      Manufacturer Lead Time:
      17 semanas
      Country Of origin:
      Taiwán
      • In Stock: 2 piezas
      • Price: $0.0301
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1553+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Taiwán
      • In Stock: 3,200 piezas
      • Price: $0.0115

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.