onsemiNL17SH125P5T5GBúferes y controladores de línea

Buffer/Line Driver 1-CH Non-Inverting 3-ST 5-Pin SOT-953 T/R

Amplify analog and digital signals by driving the input to the transmission line with this NL17SH125P5T5G buffer and line driver from ON Semiconductor. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 1 channels per chip.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.