VishayNFR25H0004709JA500Resistor sujeto a orificio pasante simple
Res Metal Film 47 Ohm 5% 0.5W(1/2W) ±100ppm/°C AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 47 | |
| 5% | |
| 350 | |
| 0.5 (1/2) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| Yes | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.5 | |
| 7.5 | |
| 0.201 | |
| 0.58 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the NFR25H0004709JA500 fixed single through-hole resistor from Vishay is the component for you. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 47 Ohm. Its temperature coefficient is ±100 ppm/°C. This device utilizes metal film technology. It has a tolerance of 5%. This product is 7.5 mm long. This part has an operating temperature of -55 to 155 °C. The NFR25H0004709JA500 part has an axial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

