onsemiNCV8184DR2GLinear Regulators

LDO Regulator Neg/Pos -3V to 45V 0.07A Automotive AEC-Q100 8-Pin SOIC N T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO NCV8184DR2G linear regulator from ON Semiconductor to control your voltage levels! Its typical dropout voltage at current is 0.1@100uA|0.25@5mA|0.35@60mA V. This voltage regulation device's single output can produce a current up to 0.07(Typ) A. Supply your circuit with sufficient power by implementing this, which does not exceed 26 V. With an adjustable output that has a voltage of -3 to 45 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 3mV and line regulation of 3mV. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.15@100uA|0.5@5mA|0.6@60mA V. Its polarity is negative and positive|positive. This voltage regulation device has a maximum operating temperature of 150 °C.

2,500 piezas: Se puede enviar en 2 días

    Total$1,094.75Price for 2500

    • (2500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2412+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Filipinas
      • In Stock: 2,500 piezas
      • Price: $0.4379

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.