onsemiNCP1910B65DWR2GConvertidores conmutados de CA a CC
AC to DC Switching Converter CCM 10V 65kHz T/R 23-Pin SOIC W
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| CCM | |
| 20 | |
| 8 | |
| 9 | |
| 10 | |
| 5.1(Typ) | |
| 65(Typ) | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.36(Max) |
| Package Width | 7.5 |
| Package Length | 15.4 |
| PCB changed | 23 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 23 | |
| Lead Shape | Gull-wing |
ON Semiconductor's NCP1910B65DWR2G power supply controller will regulate and display power consumption levels to help you create a better system. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

