Neutrik GroupNC3FAH1-0Conector de audio y video
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | Unknown |
| PPAP | Unknown |
| XLR Connector | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Solder | |
| Right Angle | |
| 6/Contact | |
| 50V | |
| 6 | |
| -30 | |
| 80 | |
| 1000 | |
| Black | |
| Through Hole | |
| Polyamide 6/6 | |
| Bronze |
The xlr connector NC3FAH1-0 audio and video connector from Neutrik® USA Inc. allows you to operate video and sound in your design. This F connector has 3 F contacts. It has a right angle body orientation. It has a female type gender. This connector has a single port. Its 3 terminals use the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

