NIC ComponentsNACE471M16V8X10.5TR13FCapacitor de aluminio
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.5mm) SMD 0.71 Ohm 0.33A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 16VDC | |
| 0.71 | |
| Standard | |
| 0.33 | |
| 75.2@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8 | |
| 10.5(Max) |
The pure aluminum anode on the electrolytic NACE471M16V8X10.5TR13F electrolytic capacitor, designed from NIC Components, is the solution to your signal filtering needs. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 75.2@2Min μA. Its capacitance value is 470uF. It has a tolerance of 20%. This product is 10.5(Max) mm tall with a diameter of 8 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

