VishayMSP08A0310K0GDARedes y matrices del resistor
Res Thick Film NET 10K Ohm 2% 1W ±100ppm/°C ISOL Molded Epoxy 8-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 10K | |
| 2% | |
| 100 | |
| 1 | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 25 to 150 | |
| ISOL | |
| Molded Epoxy | |
| Pin | |
| 8 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 20.07 | |
| 2.29 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
By combining multiple resistors into a single chip, the MSP08A0310K0GDA resistor array, developed by Vishay, can help you save space and power in your circuit design. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 10K Ohm. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. This product is 20.07 mm long, 4.95 mm tall and 2.29 mm deep. This device utilizes thick film technology. It has a tolerance of 2%. The MSP08A0310K0GDA part has a pin termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

