AmphenolMS3450L14S-2P(LC)Conector circular

Conn Cylindrical Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port

Use this mil-dtl-5015 circular MS3450L14S-2P(LC) connector from Amphenol to connect peripherals to your device. This RCP connector has 4 RCP contacts. It has a receptacle type gender. Its shell size is 14S-2. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This product is 51.59 mm long, 30.17 mm tall and 30.17 mm deep. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.