AmphenolMS3114E12-3PYConector circular
Conn Circular PIN 3 POS Solder ST Jam Nut 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| Y | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder | |
| 12-3 | |
| No | |
| Copper Alloy | |
| Gold | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 32.1 | |
| 31.75 | |
| 31.75 |
Make a solid connection with this miniature cylindrical MS3114E12-3PY connector from Amphenol. It has a receptacle type gender. This RCP connector's 3 contacts that are made out of copper alloy and plated with gold. Its shell size is 12-3. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 32.1 mm long, 31.75 mm tall and 31.75 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

