AmphenolMS3108A28-11PConector circular
Conn Circular PIN 22 POS Solder Cup RA Cable Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 22 | |
| 22 | |
| PIN | |
| Solder Cup | |
| 28-11 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 49.98 | |
| 84.67 | |
| 63.09 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-5015 circular MS3108A28-11P connector from Amphenol. This PL connector's 22 contacts that are made out of copper alloy and plated with silver. It has a right angle body orientation. It has a plug type gender. Its shell size is 28-11. This product is 84.67 mm long and 63.09 mm tall with a diameter of 49.98 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

