AmphenolMS3108A18-16PConector circular
Conn Circular PIN 1 POS Solder RA Cable Mount 1 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 1 | |
| 1 | |
| PIN | |
| Solder | |
| 18-16 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 4200VDC|3000VAC | |
| -55 | |
| 125 | |
| 33.85 | |
| 66.39 | |
| 47.1 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular MS3108A18-16P connector from Amphenol is right for you. It has a plug type gender. It has a right angle body orientation. Its shell size is 18-16. This PL connector's a single contact that is made out of copper alloy and plated with silver. This circular connector has an operating temperature of -55 to 125 °C. This product is 66.39 mm long and 47.1 mm tall with a diameter of 33.85 mm. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

