ITT CorporationMS3106F32-1SConector circular

Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port

This input/output mil-c-5015 circular MS3106F32-1S connector from ITT is perfect for making a solid connection between your cylindrical cable housing. It has a plug type gender. This socket type connector's 5 contacts that are made out of copper alloy and plated with silver. Its shell size is 32-1. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 76.99 mm long with a diameter of 56.36 mm. It uses the solder termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.