ITT CorporationMS3102E24-5SWConector circular
Conn Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 16 | |
| 16 | |
| SKT | |
| Solder | |
| 24-5 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 41.32 | |
| 44.45 | |
| 44.45 |
This mil-c-5015 circular MS3102E24-5SW connector from ITT will connect any inputs and outputs to your application. This socket type connector's 16 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 24-5. It has a straight body orientation. This device has a maximum current rating of 22 A. This product is 41.32 mm long, 44.45 mm tall and 44.45 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

