ITT CorporationMS3102E10SL-3PConector circular

Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port

This mil-c-5015 circular MS3102E10SL-3P connector from ITT is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. Its shell size is 10SL-3. It has a straight body orientation. This RCP connector's 3 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 22 A. This product is 31.01 mm long, 25.4 mm tall and 25.4 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

60 piezas: Se puede enviar en 3 días

    Total$50.38Price for 2

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Méjico
      • In Stock: 60 piezas
      • Price: $25.19

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.