AmphenolMS3100A28-21SXConector circular

Conn Circular SKT 37 POS Solder Cup ST Wall Mount 37 Terminal 1 Port

Look how much better your peripherals will perform when attaching this mil-dtl-5015 circular MS3100A28-21SX connector from Amphenol. This socket type connector's 37 contacts that are made out of copper alloy and plated with silver. Its shell size is 28-21. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 55.57 mm long, 50.8 mm tall and 50.8 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.