AmphenolMS3100A16-11SConector circular
Conn Circular SKT 2 POS Solder ST Wall Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Solder | |
| 16-11 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 23 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 46.81 | |
| 32.54 | |
| 32.54 |
Connect your circular inputs with this mil-dtl-5015 circular MS3100A16-11S connector from Amphenol. Its shell size is 16-11. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 2 contacts that are made out of copper alloy and plated with silver. It uses the solder termination method. This product is 46.81 mm long, 32.54 mm tall and 32.54 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

