AmphenolMS27656P17F35PConector circular
Conn Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| 55 | |
| PIN | |
| Crimp | |
| 17-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 37.1 | |
| 33.32 | |
| 33.32 |
By using this subminiature cylindrical MS27656P17F35P connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. This RCP connector has 55 contacts that are plated with gold. Its shell size is 17-35. It has a straight body orientation. This product is 37.1 mm long, 33.32 mm tall and 33.32 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

