AmphenolMS27505E17B55SBConector circular
Conn Circular SKT 55 POS Crimp ST Box Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| B | |
| 1 | |
| 55 | |
| 55 | |
| SKT | |
| Crimp | |
| 17-55 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 400VAC|500VDC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 25.98 | |
| 33.32 | |
| 33.32 |
Use this subminiature cylindrical MS27505E17B55SB connector from Amphenol for your cylindrical cable housing connection needs. This socket type connector has 55 contacts that are plated with gold. It has a straight body orientation. Its shell size is 17-55. It has a receptacle type gender. It uses the crimp termination method. This product is 25.98 mm long, 33.32 mm tall and 33.32 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

