AmphenolMS27497P14F18PConector circular
Conn Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 18 | |
| 18 | |
| PIN | |
| Crimp | |
| 14-18 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 23.24 | |
| 28.57 | |
| 28.57 |
The subminiature cylindrical MS27497P14F18P connector from Amphenol is the best way to connect any inputs you need for your application. It has a receptacle type gender. This RCP connector has 18 contacts that are plated with gold. It has a straight body orientation. Its shell size is 14-18. This product is 23.24 mm long, 28.57 mm tall and 28.57 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

