AmphenolMS27473E8B6S-LCConector circular
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 8-6 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 18.64 | |
| 23.82 |
Use this subminiature cylindrical MS27473E8B6S-LC connector from Amphenol for your cylindrical cable housing connection needs. This socket type connector has 6 contacts that are plated with gold. It has a plug type gender. It has a straight body orientation. Its shell size is 8-6. It uses the crimp termination method. This product is 23.82 mm long with a diameter of 18.64 mm. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

