AmphenolMS27467T25B19P-LCConector circular

Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

By using this subminiature cylindrical MS27467T25B19P-LC connector from Amphenol you can connect circular peripherals straight to your device. This PL connector has 19 contacts that are plated with gold. Its shell size is 25-19. It has a plug type gender. It has a straight body orientation. This product is 30.96 mm long with a diameter of 47.62 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.