AmphenolMS27467T15B97PCConector circular

Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

This subminiature cylindrical MS27467T15B97PC connector from Amphenol will connect any inputs and outputs to your application. It has a plug type gender. This PL connector has 12 contacts that are plated with gold. It has a straight body orientation. Its shell size is 15-97. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.96 mm long with a diameter of 32.15 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.