VishayMRS25000C1200FC100Resistor sujeto a orificio pasante simple

Res Thin Film 120 Ohm 1% 0.6W ±50ppm/°C AXL Ammo

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their MRS25000C1200FC100 fixed single through-hole resistor. This product has a resistance value of 120 Ohm. This durable part has a power rating of 0.6 W. Its temperature coefficient is ±50 ppm/°C. This product is 6.5 mm long. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology. The MRS25000C1200FC100 part has an axial termination style.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    8 semanas
    • Price: $0.1661
    1. 1000+$0.1661
    2. 5000+$0.1568
    3. 10000+$0.1467

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.