Micro Commercial ComponentsMMSZ5221B-TPZener
Zener Diode Single 2.4V 5% 30Ohm 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 2.4 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 100 | |
| 30 | |
| 500 | |
| -65 | |
| 150 | |
| -0.085%/°C(Max) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 1.8(Max) |
| Package Length | 2.85(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
This MMSZ5221B-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its test current is 20 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 100 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 2.4 V and a voltage tolerance of 5%. It is made in a single configuration.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

