TDKMLZ2012A1R0MTMontaje superficial de inductores
Inductor Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 0.6A 0.12Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1u | |
| 20% | |
| 10M | |
| 0.6 | |
| 0.22 | |
| 0.12(Typ) | |
| 160M(Typ) | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.05 |
An ideal space-saving electronic component is this power MLZ2012A1R0MT surface mount inductor from TDK. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 120m(Typ) Ohm. It has an inductance of 1u H. It has a tolerance of 20%. This device utilizes multi-layer technology. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 160M(Typ) Hz.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
