| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Unknown |
| Module/IC Classification | IC |
| Sensing Current Type | AC|DC |
| Accuracy (%) | ±0.9 |
| Typical Response Time (us) | 8 |
| Maximum Output Voltage (V) | 50.5 |
| Minimum Operating Supply Voltage (V) | 3.135 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Through Hole |
| Package Height | 3.2(Max) |
| Package Width | 1.6(Max) |
| Package Length | 4.3(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| Pin Count | 3 |