Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Type
GPS
Polarization Type
RHCP
Center Frequency (MHz)
1575.42
Typical Antenna Gain
28dB
Maximum VSWR
2
Impedance (Ohm)
50
Termination
SMA Male
IP Rating
IP67
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Magnet
Package Height
17
Package Width
39
Package Length
50

