KOA CorporationMF1/4DCT52R1131FResistor sujeto a orificio pasante simple

Res Metal Film 1.13K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 T/R

If you are in the market for a cost-effective alternative to surface-mount components, the MF1/4DCT52R1131F fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1.13K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. The MF1/4DCT52R1131F part has an axial termination style. This product is 6.3 mm long. This device utilizes metal film technology.

Import TariffMay apply to this part

5,000 piezas: Se puede enviar en 2 días

    Total$94.50Price for 5000

    • (5000)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2514+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Taiwán
      • In Stock: 5,000 piezas
      • Price: $0.0189

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.