Murata Power SolutionsMER1S1505SCConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 15VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 13.5 | |
| 15 | |
| 16.5 | |
| 5 | |
| 0.2 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 75(Typ) | |
| Yes | |
| 4.5% | |
| 1.1%/% | |
| 83.5(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| 2.25 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.15(Max) mm |
| Package Width | 6.15(Max) mm |
| Package Length | 19.65(Max) mm |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down MER1S1505SC DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

