Microchip TechnologyMCP87090T-U/LCMOSFETs
Trans MOSFET N-CH Si 25V 50A 8-Pin Power DFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 25 | |
| 10 | |
| 1.7 | |
| 50 | |
| 100 | |
| 1 | |
| 10.5@10V | |
| 7.5@4.5V | |
| 580@12.5V | |
| 1800 | |
| 2.9 | |
| 9.3 | |
| 5.3 | |
| 2.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) mm |
| Package Width | 3.3 mm |
| Package Length | 3.3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | Power DFN EP |
| 8 | |
| Lead Shape | No Lead |
Make an effective common source amplifier using this MCP87090T-U/LC power MOSFET from Microchip Technology. Its maximum power dissipation is 1800 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

