onsemiMC74HCT74ADR2GGiros de ciento ochenta grados

Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N T/R

Store state information by enabling this MC74HCT74ADR2G flip flop device from ON Semiconductor. It has a differential output signal. This flip flop has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has 2 channels per chip. This inverting/non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

5,000 piezas: Se puede enviar mañana

    Total$236.75Price for 2500

    • (2500)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2507+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      Filipinas
      • In Stock: 5,000 piezas
      • Price: $0.0947

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.