onsemiMBRS120T3GRectifiers

Diode Schottky Si 20V 1A 2-Pin SMB T/R

Switch from an AC voltage to a DC voltage using a Schottky diode MBRS120T3G rectifier from ON Semiconductor. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has an operating temperature range of -65 °C to 125 °C. It is made in a single configuration. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 1 A.

7,500 piezas: Se puede enviar en 2 días

    Total$358.50Price for 2500

    • (2500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      +
      Manufacturer Lead Time:
      22 semanas
      • In Stock: 7,500 piezas
      • Price: $0.1434

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.