| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Categoría del producto | USB Adapter |
| Interface Type | USB |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (mA) | 0.1 |
| Maximum Power Dissipation (mW) | 953.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| Pin Count | 8 |
| Lead Shape | No Lead |