VishayMAL211890509E3Capacitor de aluminio

Cap Aluminum Lytic 470uF 25V 20% (10 X 25mm) Axial 0.61 Ohm 0.327A 4000h 125°C Tape and Box

This electrolytic MAL211890509E3 aluminum capacitor from Vishay combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its leakage current is 75@1Min|28@5Min μA. Its capacitance value is 470uF. This product is 25 mm long with a diameter of 10 mm. This part has a lead diameter of 0.8 mm. The MAL211890509E3 aluminum electrolytic capacitor has an axial termination style. It has a tolerance of 20%.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.